


177920511 | |
|---|---|
DigiKey Part Number | 732-10876-ND |
Manufacturer | |
Manufacturer Product Number | 177920511 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 177920511 Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,95000 Kč | 110,95 Kč |
| 10 | 100,06500 Kč | 1 000,65 Kč |
| 50 | 93,44100 Kč | 4 672,05 Kč |
| Unit Price without VAT: | 110,95000 Kč |
|---|---|
| Unit Price with VAT: | 134,24950 Kč |

