Isolated Module DC DC Converter 1 Output 3.3 ~ 6V 300mA 8V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17791063215

DigiKey Part Number
732-13775-5-ND
Manufacturer
Manufacturer Product Number
17791063215
Description
DC DC CONVERTER 3.3-6V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3 ~ 6V 300mA 8V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
17791063215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OTP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80.6%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
8V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
42V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1288,01000 Kč288,01 Kč
10272,03900 Kč2 720,39 Kč
20270,04750 Kč5 400,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,01000 Kč
Unit Price with VAT:348,49210 Kč