Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 19V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 19V - 36V Input
17395xx36_secondary

173951536

DigiKey Part Number
732-173951536-ND
Manufacturer
Manufacturer Product Number
173951536
Description
FDSM FIXED STEP DOWN REGULATOR M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 19V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
173951536 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
97%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1060,28500 Kč602,85 Kč
2056,70500 Kč1 134,10 Kč
3053,13900 Kč1 594,17 Kč
4348,82279 Kč2 099,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč