Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 6V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 6V - 28V Input
MagI³C-FISM Fixed Isolated SIP/SMT Module from Würth Elektronik PIO | DigiKey

173950378

DigiKey Part Number
732-8242-5-ND
Manufacturer
Manufacturer Product Number
173950378
Description
DC DC CONVERTER 3.3V 1.65W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 6V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
173950378 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10126,51300 Kč1 265,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč