



172946001 | |
|---|---|
DigiKey Part Number | 732-6218-2-ND - Tape & Reel (TR) 732-6218-1-ND - Cut Tape (CT) 732-6218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 172946001 |
Description | LED DRIVER CC BUCK 4.5-60V 450MA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 450mA 4.5 ~ 60V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | 172946001 Models |
Category | Voltage - Output 4.5 ~ 60V |
Manufacturer Würth Elektronik | Current - Output (Max) 450mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 175,39476 Kč | 43 848,69 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |


