



171960501 | |
|---|---|
DigiKey Part Number | 732-11789-2-ND - Tape & Reel (TR) 732-11789-1-ND - Cut Tape (CT) 732-11789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171960501 |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 600mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171960501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-LGA Module | |
Size / Dimension | 0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm) | |
Supplier Device Package | 6-LGA-EP (3.2x2.5) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,74450 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

