



171960501 | |
|---|---|
DigiKey Part Number | 732-11789-2-ND - Tape & Reel (TR) 732-11789-1-ND - Cut Tape (CT) 732-11789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171960501 |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 600mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171960501 Models |
Category | Current - Output (Max) 600mA |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-LGA Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-LGA-EP (3.2x2.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 10 | 70,20000 Kč | 702,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,52905 Kč | 133 058,10 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |





