
171936001 | |
|---|---|
DigiKey Part Number | 732-171936001TR-ND - Tape & Reel (TR) 732-171936001CT-ND - Cut Tape (CT) 732-171936001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171936001 |
Description | WPME-VDMM VARIABLE STEP DOWN MIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 6V 300mA 3.5V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLGA Module | |
Size / Dimension | 0.31" L x 0.22" W x 0.09" H (8.0mm x 5.5mm x 2.4mm) | |
Supplier Device Package | 12-LGA (8x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 144,88600 Kč | 1 448,86 Kč |
| 100 | 136,48700 Kč | 13 648,70 Kč |
| 250 | 128,08780 Kč | 32 021,95 Kč |
| 500 | 123,04618 Kč | 61 523,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,82244 Kč | 104 822,44 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

