Non-Isolated PoL Module DC DC Converter 1 Output 0.8V ~ 17V 3A 4V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8V ~ 17V 3A 4V - 18V Input
@askLorandt explains: MagI³C Current Source
Würth Elektronik Webinar: Use of MagI3C power modules as adjustable constant current sources

171031801

DigiKey Part Number
732-12297-2-ND - Tape & Reel (TR)
732-12297-1-ND - Cut Tape (CT)
732-12297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171031801
Description
DC DC CONVERTER 0.8V-17V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8V ~ 17V 3A 4V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
171031801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
Medical
Series
Features
OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-PowerBELGA Module
Voltage - Input (Min)
4V
Size / Dimension
0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm)
Voltage - Input (Max)
18V
Supplier Device Package
16-LGA-EP (9x9)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,26000 Kč206,26 Kč
10189,84800 Kč1 898,48 Kč
50177,96000 Kč8 898,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000146,80228 Kč146 802,28 Kč
Manufacturers Standard Package
Unit Price without VAT:206,26000 Kč
Unit Price with VAT:249,57460 Kč