Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 13V 2A 3.5V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171023801

DigiKey Part Number
732-171023801TR-ND - Tape & Reel (TR)
732-171023801CT-ND - Cut Tape (CT)
732-171023801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171023801
Description
WPME-VDLM VARIABLE STEP DOWN REG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 13V 2A 3.5V - 38V Input
Datasheet
 Datasheet
EDA/CAD Models
171023801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
12-LGA Exposed Pad
Size / Dimension
0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm)
Supplier Device Package
12-LGA (10x6)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10164,83400 Kč1 648,34 Kč
100156,85510 Kč15 685,51 Kč
250143,10976 Kč35 777,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000125,58547 Kč125 585,47 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč