


171021801 | |
|---|---|
DigiKey Part Number | 732-12295-2-ND - Tape & Reel (TR) 732-12295-1-ND - Cut Tape (CT) 732-12295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171021801 |
Description | DC DC CONVERTER 0.8V-17V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V ~ 17V 2A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171021801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | Medical | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerBELGA Module | |
Size / Dimension | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | |
Supplier Device Package | 16-LGA-EP (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 191,14500 Kč | 1 911,45 Kč |
| 50 | 179,17600 Kč | 8 958,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,86057 Kč | 147 860,57 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |


