



171021501 | |
|---|---|
DigiKey Part Number | 732-6217-2-ND - Tape & Reel (TR) 732-6217-1-ND - Cut Tape (CT) 732-6217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171021501 |
Description | DC DC CONVERTER 2.5-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171021501 Models |
Category | Current - Output (Max) 2.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 41-PowerBQFN Module |
Voltage - Input (Min) 7V | Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Max) 50V | Supplier Device Package 41-BQFN (11x9) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,91000 Kč | 421,91 Kč |
| 10 | 390,45700 Kč | 3 904,57 Kč |
| 100 | 358,31830 Kč | 35 831,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 315,08240 Kč | 78 770,60 Kč |
| 500 | 291,68336 Kč | 145 841,68 Kč |
| Unit Price without VAT: | 421,91000 Kč |
|---|---|
| Unit Price with VAT: | 510,51110 Kč |



