



171011801 | |
|---|---|
DigiKey Part Number | 732-12293-2-ND - Tape & Reel (TR) 732-12293-1-ND - Cut Tape (CT) 732-12293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171011801 |
Description | DC DC CONVERTER 0.8V-17V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V ~ 17V 1A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171011801 Models |
Category | Current - Output (Max) 1A |
Mfr | Applications Medical |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-PowerBELGA Module |
Voltage - Input (Min) 4V | Size / Dimension 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) |
Voltage - Input (Max) 18V | Supplier Device Package 16-LGA-EP (9x9) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,26000 Kč | 206,26 Kč |
| 10 | 189,84800 Kč | 1 898,48 Kč |
| 50 | 177,96000 Kč | 8 898,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,80228 Kč | 146 802,28 Kč |
| Unit Price without VAT: | 206,26000 Kč |
|---|---|
| Unit Price with VAT: | 249,57460 Kč |



