


171010550 | |
|---|---|
DigiKey Part Number | 732-171010550TR-ND - Tape & Reel (TR) 732-171010550CT-ND - Cut Tape (CT) 732-171010550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171010550 |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1.2A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171010550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-LFLGA Exposed Pad, Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 6-LGA-EP (2.5x2.5) | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 101,84000 Kč | 1 018,40 Kč |
| 50 | 98,03960 Kč | 4 901,98 Kč |
| 100 | 89,32550 Kč | 8 932,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,78669 Kč | 74 786,69 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |


