


171010501 | |
|---|---|
DigiKey Part Number | 732-171010501TR-ND - Tape & Reel (TR) 732-171010501CT-ND - Cut Tape (CT) 732-171010501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171010501 |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171010501 Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-LFLGA Exposed Pad, Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-LGA-EP (3.2x2.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 102,71300 Kč | 1 027,13 Kč |
| 50 | 98,93840 Kč | 4 946,92 Kč |
| 100 | 90,05400 Kč | 9 005,40 Kč |
| 250 | 85,51588 Kč | 21 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,04448 Kč | 162 088,96 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |


