Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1A 2.5V - 5.5V Input
WEbinar Powered by Digi-Key: Thermal Simulation for MagI3C Power Modules using REDEXPERT®

171010501

DigiKey Part Number
732-171010501TR-ND - Tape & Reel (TR)
732-171010501CT-ND - Cut Tape (CT)
732-171010501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171010501
Description
DC DC CONVERTER 0.8-5.5V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
171010501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-LFLGA Exposed Pad, Module
Size / Dimension
0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm)
Supplier Device Package
6-LGA-EP (3.2x2.5)
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
10103,41500 Kč1 034,15 Kč
5099,61460 Kč4 980,73 Kč
10090,66940 Kč9 066,94 Kč
25086,10020 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00070,34330 Kč140 686,60 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč