Laser Diode 940nm 2V 3A 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159353940A6300

DigiKey Part Number
732-159353940A6300TR-ND - Tape & Reel (TR)
732-159353940A6300CT-ND - Cut Tape (CT)
732-159353940A6300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
159353940A6300
Description
WL-VCSL VERTICAL CAVITY SURFACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 940nm 2V 3A 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
159353940A6300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Voltage - Input
2V
Current Rating (Amps)
3A
Power (Watts)
-
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1509,41000 Kč509,41 Kč
10454,00600 Kč4 540,06 Kč
50421,06320 Kč21 053,16 Kč
100413,24100 Kč41 324,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500337,61590 Kč168 807,95 Kč
Manufacturers Standard Package
Unit Price without VAT:509,41000 Kč
Unit Price with VAT:616,38610 Kč