LED Lighting WL-SWTP White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158303230A

DigiKey Part Number
732-158303230ATR-ND - Tape & Reel (TR)
732-158303230ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
158303230A
Description
LED WL-SWTP WARM WHT 3000K 1212
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158303230A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
187 lm/W
CRI (Color Rendering Index)
80
Current - Max
300mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.77mm)
Thermal Resistance of Package
6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1015,56000 Kč155,60 Kč
10011,51740 Kč1 151,74 Kč
5009,72166 Kč4 860,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,53563 Kč26 142,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč