
158303230A | |
|---|---|
DigiKey Part Number | 732-158303230ATR-ND - Tape & Reel (TR) 732-158303230ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 158303230A |
Description | LED WL-SWTP WARM WHT 3000K 1212 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158303230A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 100 | 11,51740 Kč | 1 151,74 Kč |
| 500 | 9,72166 Kč | 4 860,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,53563 Kč | 26 142,52 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

