
158301250A | |
|---|---|
DigiKey Part Number | 732-158301250ATR-ND - Tape & Reel (TR) 732-158301250ACT-ND - Cut Tape (CT) 732-158301250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158301250A |
Description | LED WL-SWTP COOL WHT 5000K 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Cool 5000K 2.8V 65mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158301250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 45°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25469 Kč | 13 018,76 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



