
158301240 | |
|---|---|
DigiKey Part Number | 732-5660-2-ND - Tape & Reel (TR) 732-5660-1-ND - Cut Tape (CT) 732-5660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158301240 |
Description | LED WL-SWTP NEUT WHT 4000K 3014 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Neutral 4000K 3V 20mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158301240 Models |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 85 (Typ) |
Series | Current - Max 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1206 (3216 Metric) |
CCT (K) 4000K | Supplier Device Package 3014 |
Flux @ 25°C, Current - Test 7.5lm (Typ) | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Current - Test 20mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 38°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 50 | 6,44440 Kč | 322,22 Kč |
| 100 | 4,96360 Kč | 496,36 Kč |
| 500 | 3,71228 Kč | 1 856,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,47766 Kč | 6 955,32 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


