
158301230 | |
|---|---|
DigiKey Part Number | 732-5659-2-ND - Tape & Reel (TR) 732-5659-1-ND - Cut Tape (CT) 732-5659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158301230 |
Description | LED WL-SWTP WARM WHT 3000K 3014 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Warm 3000K 3V 20mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158301230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 38°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 4,99750 Kč | 499,75 Kč |
| 500 | 3,73764 Kč | 1 868,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01847 Kč | 6 036,94 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




