WL-T7DS_0.39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157119V12701

DigiKey Part Number
732-157119V12701-ND
Manufacturer
Manufacturer Product Number
157119V12701
Description
WL-T7DS 7 SEGMENTS DISPLAY THT S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
157119V12701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm)
Digit/Alpha Size
0.39" (9.90mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
46mcd
Wavelength - Peak
-
Power Dissipation (Max)
52mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
515,78800 Kč78,94 Kč
1014,65100 Kč146,51 Kč
1913,49421 Kč256,39 Kč
3812,28658 Kč466,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč