
156125RS75000 | |
|---|---|
DigiKey Part Number | 732-13396-2-ND - Tape & Reel (TR) 732-13396-1-ND - Cut Tape (CT) 732-13396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125RS75000 |
Description | LED RED CLR 1205 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156125RS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 6,95030 Kč | 695,03 Kč |
| 500 | 6,32040 Kč | 3 160,20 Kč |
| 1 000 | 5,85844 Kč | 5 858,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52247 Kč | 16 567,41 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



