Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
cms-photo-disclaimer

156120YS82500

cms-digikey-product-number
732-11425-2-ND - Tape & Reel (TR)
732-11425-1-ND - Cut Tape (CT)
732-11425-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
156120YS82500
cms-description
LED YELLOW CLEAR 2SMD BOTTOM ENT
cms-standard-lead-time
19 Weeks
cms-customer-reference
cms-detailed-description
Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
156120YS82500 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2 692
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
19,24000 Kč9,24 Kč
507,51720 Kč375,86 Kč
1005,37550 Kč537,55 Kč
5004,93454 Kč2 467,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2 0004,27352 Kč8 547,04 Kč
cms-manufacturer-standard-package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč