Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156120VS75300

DigiKey Part Number
732-5033-2-ND - Tape & Reel (TR)
732-5033-1-ND - Cut Tape (CT)
732-5033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
156120VS75300
Description
LED GREEN CLR 1206 SMD BOT ENT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
156120VS75300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.60mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
575nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Flat Top
Height (Max)
1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
504,05260 Kč202,63 Kč
1003,88460 Kč388,46 Kč
5003,69480 Kč1 847,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,08671 Kč6 173,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč