
156120VS75000 | |
|---|---|
DigiKey Part Number | 732-5032-2-ND - Tape & Reel (TR) 732-5032-1-ND - Cut Tape (CT) 732-5032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120VS75000 |
Description | LED GREEN CLR 1206 SMD BOT ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120VS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 50 | 3,85520 Kč | 192,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,14970 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





