
156120AS82500 | |
|---|---|
DigiKey Part Number | 732-11417-2-ND - Tape & Reel (TR) 732-11417-1-ND - Cut Tape (CT) 732-11417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120AS82500 |
Description | LED AMBER CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120AS82500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 50 | 8,65120 Kč | 432,56 Kč |
| 100 | 6,21540 Kč | 621,54 Kč |
| 500 | 5,64846 Kč | 2 824,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,89842 Kč | 9 796,84 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




