Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 1204 (3210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155124M172400

DigiKey Part Number
732-155124M172400TR-ND - Tape & Reel (TR)
732-155124M172400CT-ND - Cut Tape (CT)
732-155124M172400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155124M172400
Description
LED RGB CLEAR 1204 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
155124M172400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
3.20mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
110°, 120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 480nm Blue
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
5010,04540 Kč502,27 Kč
1007,18340 Kč718,34 Kč
5006,55978 Kč3 279,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,67653 Kč17 029,59 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč