Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155060SS73200

DigiKey Part Number
732-155060SS73200TR-ND - Tape & Reel (TR)
732-155060SS73200CT-ND - Cut Tape (CT)
732-155060SS73200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155060SS73200
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
155060SS73200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.10mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,97100 Kč69,71 Kč
506,00960 Kč300,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,90828 Kč19 633,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč