
155060AS75300 | |
|---|---|
DigiKey Part Number | 732-155060AS75300TR-ND - Tape & Reel (TR) 732-155060AS75300CT-ND - Cut Tape (CT) 732-155060AS75300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155060AS75300 |
Description | LED AMBER CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 155060AS75300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.98mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 6,00960 Kč | 300,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90828 Kč | 19 633,12 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






