
15437394AA542 | |
|---|---|
DigiKey Part Number | 732-15437394AA542TR-ND - Tape & Reel (TR) 732-15437394AA542CT-ND - Cut Tape (CT) 732-15437394AA542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15437394AA542 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3.2V 3A 300mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15437394AA542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | 300mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,93000 Kč | 174,93 Kč |
| 50 | 154,10700 Kč | 7 705,35 Kč |
| 100 | 141,60340 Kč | 14 160,34 Kč |
| 250 | 129,07860 Kč | 32 269,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,30312 Kč | 50 651,56 Kč |
| Unit Price without VAT: | 174,93000 Kč |
|---|---|
| Unit Price with VAT: | 211,66530 Kč |



