
15437385AA542 | |
|---|---|
DigiKey Part Number | 732-15437385AA542TR-ND - Tape & Reel (TR) 732-15437385AA542CT-ND - Cut Tape (CT) 732-15437385AA542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15437385AA542 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.5A 260mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15437385AA542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 260mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 177,95800 Kč | 1 779,58 Kč |
| 50 | 163,42740 Kč | 8 171,37 Kč |
| 100 | 149,02280 Kč | 14 902,28 Kč |
| 250 | 141,77596 Kč | 35 443,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 115,83000 Kč | 57 915,00 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |

