Infrared (IR) Emitter 850nm 1.8V 1A 180mW/sr @ 1A (Typ) 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15437385AA540

DigiKey Part Number
732-15437385AA540TR-ND - Tape & Reel (TR)
732-15437385AA540CT-ND - Cut Tape (CT)
732-15437385AA540DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15437385AA540
Description
WL-SIQW SMT INFRARED QFN LED WAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 1A 180mW/sr @ 1A (Typ) 150° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15437385AA540 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
180mW/sr @ 1A (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1052,39000 Kč523,90 Kč
5048,12740 Kč2 406,37 Kč
10043,92780 Kč4 392,78 Kč
25041,57268 Kč10 393,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,96426 Kč16 982,13 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč