
15437385AA540 | |
|---|---|
DigiKey Part Number | 732-15437385AA540TR-ND - Tape & Reel (TR) 732-15437385AA540CT-ND - Cut Tape (CT) 732-15437385AA540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15437385AA540 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 180mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15437385AA540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 180mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,95000 Kč | 58,95 Kč |
| 10 | 51,97100 Kč | 519,71 Kč |
| 50 | 47,74240 Kč | 2 387,12 Kč |
| 100 | 43,57640 Kč | 4 357,64 Kč |
| 250 | 41,24008 Kč | 10 310,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,69252 Kč | 16 846,26 Kč |
| Unit Price without VAT: | 58,95000 Kč |
|---|---|
| Unit Price with VAT: | 71,32950 Kč |

