154353xxAxx50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
154353xxAxx50
WEbinar Powered by Digi-Key Infrared and Photodetectors

15435394AA350

DigiKey Part Number
732-10855-2-ND - Tape & Reel (TR)
732-10855-1-ND - Cut Tape (CT)
732-10855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15435394AA350
Description
LED IR 945NM 1A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 1.9V 1A 220mW/sr @ 1A (Typ) 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
15435394AA350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
220mW/sr @ 1A (Typ)
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,40000 Kč136,40 Kč
50114,15420 Kč5 707,71 Kč
250100,24012 Kč25 060,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50083,71796 Kč41 858,98 Kč
1 00076,36751 Kč76 367,51 Kč
Manufacturers Standard Package
Unit Price without VAT:136,40000 Kč
Unit Price with VAT:165,04400 Kč