Infrared (IR) Emitter 945nm 1.9V 1A 300mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 945nm 1.9V 1A 300mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad
WEbinar Powered by Digi-Key Infrared and Photodetectors

15435394A9050

DigiKey Part Number
732-10854-2-ND - Tape & Reel (TR)
732-10854-1-ND - Cut Tape (CT)
732-10854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15435394A9050
Description
LED IR 945NM 1A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 1.9V 1A 300mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
15435394A9050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
300mW/sr @ 1A (Typ)
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
50113,87220 Kč5 693,61 Kč
25099,99248 Kč24 998,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50089,07856 Kč44 539,28 Kč
1 00081,25722 Kč81 257,22 Kč
Manufacturers Standard Package
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč