


15435394A9050 | |
|---|---|
DigiKey Part Number | 732-10854-2-ND - Tape & Reel (TR) 732-10854-1-ND - Cut Tape (CT) 732-10854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435394A9050 |
Description | LED IR 945NM 1A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.9V 1A 300mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15435394A9050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 300mW/sr @ 1A (Typ) | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 50 | 113,87220 Kč | 5 693,61 Kč |
| 250 | 99,99248 Kč | 24 998,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,07856 Kč | 44 539,28 Kč |
| 1 000 | 81,25722 Kč | 81 257,22 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |

