


15435385AA350 | |
|---|---|
DigiKey Part Number | 732-10853-2-ND - Tape & Reel (TR) 732-10853-1-ND - Cut Tape (CT) 732-10853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435385AA350 |
Description | LED IR 855NM 1A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 2V 1A 250mW/sr @ 1A (Typ) 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15435385AA350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A (Typ) | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 50 | 92,57800 Kč | 4 628,90 Kč |
| 250 | 81,27404 Kč | 20 318,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,95614 Kč | 33 978,07 Kč |
| 1 000 | 61,91226 Kč | 61 912,26 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |


