Infrared (IR) Emitter 855nm 2V 1A 350mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 855nm 2V 1A 350mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad
WEbinar Powered by Digi-Key Infrared and Photodetectors

15435385A9050

DigiKey Part Number
732-10852-2-ND - Tape & Reel (TR)
732-10852-1-ND - Cut Tape (CT)
732-10852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15435385A9050
Description
LED IR 855NM 1A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 2V 1A 350mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
15435385A9050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
350mW/sr @ 1A (Typ)
Wavelength
855nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
5092,34920 Kč4 617,46 Kč
25081,07328 Kč20 268,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,30704 Kč36 153,52 Kč
1 00065,87682 Kč65 876,82 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč