
15435385A9040 | |
|---|---|
DigiKey Part Number | 732-15435385A9040TR-ND - Tape & Reel (TR) 732-15435385A9040CT-ND - Cut Tape (CT) 732-15435385A9040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435385A9040 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 400mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15435385A9040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 52,39000 Kč | 523,90 Kč |
| 50 | 48,12740 Kč | 2 406,37 Kč |
| 100 | 43,92780 Kč | 4 392,78 Kč |
| 250 | 41,57268 Kč | 10 393,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,96426 Kč | 16 982,13 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


