15427294BA240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15427294BA240

DigiKey Part Number
732-15427294BA240TR-ND - Tape & Reel (TR)
732-15427294BA240CT-ND - Cut Tape (CT)
732-15427294BA240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15427294BA240
Description
WL-SIQW SMT INFRARED QFN LED WAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.8V 1A 125mW/sr @ 1A (Typ) 120° 1108 (2720 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15427294BA240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
125mW/sr @ 1A (Typ)
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1069,73900 Kč697,39 Kč
5064,17720 Kč3 208,86 Kč
10058,51150 Kč5 851,15 Kč
50055,42196 Kč27 710,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,27921 Kč45 279,21 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč