
15427294BA240 | |
|---|---|
DigiKey Part Number | 732-15427294BA240TR-ND - Tape & Reel (TR) 732-15427294BA240CT-ND - Cut Tape (CT) 732-15427294BA240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15427294BA240 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.8V 1A 125mW/sr @ 1A (Typ) 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15427294BA240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 125mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 50 | 64,69480 Kč | 3 234,74 Kč |
| 100 | 58,98340 Kč | 5 898,34 Kč |
| 500 | 55,86896 Kč | 27 934,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,64440 Kč | 45 644,40 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

