Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A (Typ) 120° 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15427285BA240

DigiKey Part Number
732-15427285BA240TR-ND - Tape & Reel (TR)
732-15427285BA240CT-ND - Cut Tape (CT)
732-15427285BA240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15427285BA240
Description
WL-SIQW SMT INFRARED QFN LED WAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A (Typ) 120° 1108 (2720 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15427285BA240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
160mW/sr @ 1A (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1045,52400 Kč455,24 Kč
5041,84900 Kč2 092,45 Kč
10038,15340 Kč3 815,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,07940 Kč16 539,70 Kč
1 00029,65968 Kč29 659,68 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč