
15427285BA240 | |
|---|---|
DigiKey Part Number | 732-15427285BA240TR-ND - Tape & Reel (TR) 732-15427285BA240CT-ND - Cut Tape (CT) 732-15427285BA240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15427285BA240 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A (Typ) 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15427285BA240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 50 | 41,84900 Kč | 2 092,45 Kč |
| 100 | 38,15340 Kč | 3 815,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,07940 Kč | 16 539,70 Kč |
| 1 000 | 29,65968 Kč | 29 659,68 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


