
15414194AA211 | |
|---|---|
DigiKey Part Number | 732-15414194AA211TR-ND - Tape & Reel (TR) 732-15414194AA211CT-ND - Cut Tape (CT) 732-15414194AA211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15414194AA211 |
Description | WL-SITW SMT INFRARED TOPLED WATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 100mA 10mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 15414194AA211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 100 | 16,96640 Kč | 1 696,64 Kč |
| 250 | 15,39152 Kč | 3 847,88 Kč |
| 500 | 13,81668 Kč | 6 908,34 Kč |
| 1 000 | 12,33674 Kč | 12 336,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,40202 Kč | 22 804,04 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

