Infrared (IR) Emitter 850nm 1.5V 70mA 5mW/sr @ 50mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 850nm 1.5V 70mA 5mW/sr @ 50mA 120° 2-PLCC
WEbinar Powered by Digi-Key Infrared and Photodetectors

15414185BA210

DigiKey Part Number
732-12011-2-ND - Tape & Reel (TR)
732-12011-1-ND - Cut Tape (CT)
732-12011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15414185BA210
Description
WL-SITW SMD INFRARED TOPLED WATE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 70mA 5mW/sr @ 50mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
15414185BA210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 50mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1015,30300 Kč153,03 Kč
10014,22980 Kč1 422,98 Kč
50013,15626 Kč6 578,13 Kč
1 00012,08270 Kč12 082,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,92310 Kč17 846,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč