


15412094A3060 | |
|---|---|
DigiKey Part Number | 732-12010-2-ND - Tape & Reel (TR) 732-12010-1-ND - Cut Tape (CT) 732-12010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412094A3060 |
Description | WL-SIRW SMD INFRARED REVERSE MOU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412094A3060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 7,20230 Kč | 720,23 Kč |
| 500 | 6,65636 Kč | 3 328,18 Kč |
| 1 000 | 6,15241 Kč | 6 152,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,85810 Kč | 9 716,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



