Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 20mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 20mA 30° 1206 (3216 Metric)
WEbinar Powered by Digi-Key Infrared and Photodetectors

15412094A3060

DigiKey Part Number
732-12010-2-ND - Tape & Reel (TR)
732-12010-1-ND - Cut Tape (CT)
732-12010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15412094A3060
Description
WL-SIRW SMD INFRARED REVERSE MOU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 20mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15412094A3060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,74800 Kč77,48 Kč
1007,20230 Kč720,23 Kč
5006,65636 Kč3 328,18 Kč
1 0006,15241 Kč6 152,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,85810 Kč9 716,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč