WL-SICW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15412085BA400

DigiKey Part Number
732-15412085BA400TR-ND - Tape & Reel (TR)
732-15412085BA400CT-ND - Cut Tape (CT)
732-15412085BA400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15412085BA400
Description
WL-SICW SMT INFRARED CHIP LED WA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 70mA 1mW/sr @ 20mA 140° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15412085BA400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,26200 Kč132,62 Kč
5011,43440 Kč571,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,34094 Kč28 022,82 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč